What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECEA1EU220B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1EU220B.

IHS

Datasheet5 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.222
Stock
0
2,145
Authorized Distributors
0
2
Capacitance
22 µF
22 µF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
ESR (Equivalent Series Resistance)
-
8.44 Ω
Life (Hours)
-
-
Ripple Current
90 mA
90 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2000-07-31
LTD Date2000-09-30

Descriptions

Descriptions of Panasonic ECEA1EU220B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America