What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A1CN332U

Cap Aluminum 3300uF 16V 20% (18 X 35.5mm) Radial 7.5mm 900mA 2000h 85°C Bulk
$ 1.409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CN332U.

Master Electronics

Datasheet10 pages10 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-5.10%

CAD Models

Download Panasonic ECE-A1CN332U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.409
$ 1.26
Stock
28,149
11,698
Authorized Distributors
6
5
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
900 mA
1.98 A
Height - Seated (Max)
35.5092 mm
37.4904 mm

Related Parts

PanasonicECA-1CHG332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Bulk
PanasonicECA-1CHG332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUHD1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 3300muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 3300muF 卤20% 0.492Dia 12.50mm
United Chemi-ConESMG160ELL332MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF
NichiconUKW1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECE-A1CN332U provided by its distributors.

Cap Aluminum 3300uF 16V 20% (18 X 35.5mm) Radial 7.5mm 900mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 3300muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V SU BI-POLAR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America