What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECD-G0E3R3C

Cap Ceramic 3.3PF 25V C0G 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECD-G0E3R3C.

IHS

Datasheet6 pages18 years ago

DigiKey

CAD Models

Download Panasonic ECD-G0E3R3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
Stock
7,016
46,133
Authorized Distributors
1
5
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-10-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-12-24
LTD Date2010-09-30

Descriptions

Descriptions of Panasonic ECD-G0E3R3C provided by its distributors.

CAP CERAMIC 3.3PF 25V C0G 0402
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402
3.3pF ¡À0.25pF C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECDG0E3R3C