Panasonic ECA2GM4R7

Panasonic ECA2GM4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM4R7.

IHS

Datasheet12 pages8 years ago

Panasonic

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-47.62%

CAD Models

Download Panasonic ECA2GM4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.262
Stock
11,092
25,517
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
70.547 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
72 mA
75 mA
Height - Seated (Max)
16.9926 mm
17.4752 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2WM4R7B
Panasonic ECA2WM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85C Automotive Bulk
NichiconUVR2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2VM4R7
Cap Aluminum 4.7uF 350V 20% (10 X 12.5mm) Radial 5mm 65mA 2000h 85°C Bulk
4.7uF 400V 卤20% 70mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA2GM4R7 provided by its distributors.

Panasonic ECA2GM4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 72mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminium electrolytic capacitor radial 4.7uF 400VDC
Aluminum Electrolytic Capacitors, 4.7uF, 400V, -25 to 85¡C
Panasonic SCT
4.7μF 400V ±20% Al Electrolytic Cap, 5mm Pitch, 2000h@85°C, 122.4mA@10kHz, 72mA@120Hz, TH, D10×L17mm, 10mm × 16mm × 17mm
CAPACITOR, RADIAL, 400V, 4.7UF; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Height:16mm; Diameter:10mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:72mA; Capacitor Mounting:Through Hole; External Length / Height:16mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM4R7