Panasonic ECA2CM331

Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
$ 2.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2CM331.

IHS

Datasheet12 pages8 years ago

Panasonic

_legacy Avnet

Master Electronics

Newark

CAD Models

Download Panasonic ECA2CM331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

NichiconUPZ2D331MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA2DM331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
NichiconUPZ2D331MHD
Cap Aluminum Lytic 330uF 200V 20%( 16 X 35.5mm) Radial 7.5mm 1010mA 2000h 105C Bulk
NichiconUVR2D331MRD
330uF 200V 卤20% 1.13A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA2CM331 provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Panasonic ECA2CM331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap 330Uf 160Vdc 20% 18 X 31.5Mm Rdl 7.5Mm 1090Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminium electrolytic capacitor radial 330uF 160VDC
Aluminum Electrolytic Capacitors, 330uF, 160V, -25 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 160V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 85°C; Height:31.5mm; Diameter:18mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:1090mA; Capacitor Mounting:Through Hole; External Length / Height:31.5mm; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2CM331
  • ECA-2CM331.