Panasonic ECA-2VHG220

Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VHG220.

IHS

Datasheet12 pages8 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-72.95%

CAD Models

Download Panasonic ECA-2VHG220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA-2EHG220B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 22muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVK2E220MPD
22uF 250V 卤20% 150mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 250V 卤20% 150mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicECA-2VHG220B
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Ammo Pack
PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA-2VHG220 provided by its distributors.

Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk
Panasonic ECA2VHG220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
22 F 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 350V, -25 to 105¡C
Panasonic SCT
CAPACITOR, RADIAL, 350V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:2000 hours @ 105°C; Height:20mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:130mA; Capacitor Mounting:Through Hole; External Length / Height:20mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VHG220