Panasonic ECA-2CM330

Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 235mA 2000h 85°C Bulk
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM330.

IHS

Datasheet12 pages8 years ago

Newark

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+16.01%

CAD Models

Download Panasonic ECA-2CM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.311
Stock
50,881
2,781
Authorized Distributors
6
1
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.536 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
235 mA
210 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA-2DM330B
Panasonic ECA2DM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 33muF ±20% 0.492Dia 12.50mm
33uF 200V 卤20% 200mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR2C330MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33UF 160V 20%, RADIAL 10X20 LS 5 MM
PanasonicECA-2CHG330
Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 180mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-2CM330 provided by its distributors.

Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 235mA 2000h 85°C Bulk
Panasonic ECA2CM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 160V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2CM330
  • ECA-2CM330.
  • ECA2CM330