Panasonic ECA-2CM221

Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 830mA 2000h 85°C Bulk
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM221.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-22.49%

CAD Models

Download Panasonic ECA-2CM221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUPZ2D221MHD
220uF 200V 卤20% 800mA@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUVK2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 220muF ±20% 0.630Dia 16.00mm
PanasonicECA-2CHG221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 540mA 2000h 105°C Bulk
NichiconUVR2C221MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 160 V DC, VR SERIES 2000H 16(DIA.)X35.5MM
United Chemi-ConEKMG201ELL221MMP1S
Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-2CM221 provided by its distributors.

Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 830mA 2000h 85°C Bulk
Panasonic ECA2CM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 160V, -25 to 85¡C
Panasonic SCT
CAP, 220µF, 160V, 20%; Capacitance: 220µF; Voltage Rating: 160V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature Min:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2CM221
  • ECA2CM221