Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1VM470B

Panasonic ECA1VM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VM470B.

IHS

Datasheet12 pages7 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+6.18%

CAD Models

Download Panasonic ECA-1VM470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
$ 0.068
Stock
90,419
226,407
226,407
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM470I
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 25V, 20%, RADIAL
NICHICON UPJ1E470MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, RADIAL
NichiconUPJ1E470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1VM470B provided by its distributors.

Panasonic ECA1VM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 47uF 35V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 5mm 130mA 2000 hr 85°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 35V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1VM470B