Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EEN220

Panasonic ECA1EEN220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EEN220.

IHS

Datasheet9 pages10 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+386%

CAD Models

Download Panasonic ECA-1EEN220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECA-1EEN220 provided by its distributors.

Panasonic ECA1EEN220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 25V
AL LYTIC CAP, RADIAL GA(BI-POLAR) SERIES / 25VDC, 22UF, 6.3X11.2, LS 2.5MM BULK ST
Al Electrolytic Cap, 22μF 25V ±20%, Pitch 2.5mm, 1000h@105°C, 102mA@10kHz, 60mA@120Hz, TH, D6.3mm × L11.2mm H12.2mm
Cap, Alu Elec, 22Uf, 25V, Radial; |Panasonic ECA1EEN220
EL-Cap. 22uF 25V 6,3x11,2mm P2,5 Bulk
CAP, ALUMN ELEC, 22UF, 25VDC, RADIAL;
CAP ALUM 22UF 20% 25V RADIAL TH
GA ELEC 22UF 25V 105' 6.3X11.2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1EEN220
  • ECA1EEN220.