Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1CEN220

Panasonic ECA1CEN220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CEN220.

Panasonic

Datasheet9 pages10 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-4.64%

CAD Models

Download Panasonic ECA-1CEN220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECA-1CEN220 provided by its distributors.

Panasonic ECA1CEN220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 16V, -40 to 105¡C
Panasonic SCT
GA / 16V / 22uF / 105C / 1000h / 5x11mm / ripple 60 mArms / 14 / 17mm straight / Bulk
AL LYTIC CAP, RADIAL GA(BI-POLAR) SERIES / 16VDC, 22UF, 5X11, LS 2.0MM BULK ST
Cap, Alu Elec, 22Uf, 16V, Radial; |Panasonic ECA1CEN220
CAP, ALUMN ELEC, 22UF, 16VDC, RADIAL;
EL-Cap. 22uF 16V 5x11mm P2 Bulk
22μF 16V ±20% 2mm 1000h@ 105°C 102mA@ 10kHz,60mA@ 120Hz Plugins,D5xL12mm Through hole mounting 5mm*11mm*12mm
CAP ALUM 22UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CEN220
  • ECA1CEN220.