Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-SL-DC48V

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact

$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-SL-DC48V.

Panasonic

Datasheet6 pages16 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

CAD Models

Download Panasonic DS1E-SL-DC48V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay SPDT 3A 48VDC 5.76KOhm Through Hole
PanasonicDS1E-M-DC48V
Relay, 5ms/10ms, 2A, 220V/48V, 1 Form C (SPDT-NO, NC), 5.76kΩ, 8.3mA, 250V, DIP TH, 15mm L × 9.9mm H
Electromechanical Relay Single Pole, Double Throw 3A 48 Volt 5.76KOhm Through Hole
5ms 10ms 3A 220V 48V 1 Form C (SPDT-NO, NC) 6.4KΩ 7.5mA 250V Plugins Through hole mounting
Electromechanical Relay SPDT 3A 48VDC 12.8KOhm Through Hole
G6E Low Signal Relay Single-Side Stable Sealed SPDT 3A 24VDC Through Hole Bulk

Descriptions

Descriptions of Panasonic DS1E-SL-DC48V provided by its distributors.

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
Relay Signal SPDT 250VAC 48VDC PC Pin Through Hole
Signal Relay 48VDC 3A SPDT(15x9.9x9.9)mm THT
RELAY GEN PURPOSE SPDT 2A 48VDC
Power/Signal Relay, SPDT, Latched, 0.002A (Coil), 48VDC (Coil), 90mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output
Ds Relay |Panasonic DS1E-SL-DC48V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESLDC48V