Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DRC5144V0L

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.197

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DRC5144V0L.

IHS

Datasheet4 pages12 years ago

CAD Models

Download Panasonic DRC5144V0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-20

Related Parts

PanasonicDRC5144G0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDRC5144T0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDRC5144W0L
SC,TRANSISTOR WITH BUILT-IN RESISTORS / NPN SINGLE, FOR DIGITAL CIRCUITS, VCEO:50V, IC:100MA
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 2

Descriptions

Descriptions of Panasonic DRC5144V0L provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
SC,TRANSISTOR WITH BUILT-IN RESISTORS / NPN SINGLE, FOR DIGITAL CIRCUITS, VCEO:50V, IC:100MA
Bipolar Transistors - Pre-Biased TRANS W/ BLT-IN RES FLT LD 2.0x2.1mm
TRANSISTOR WITH RESISTOR NPN, 50V 100MA
TRANS NPN W/RES 50V 100MA SMINI3
Reel / Transistor with Built-in Resistors
TRANS PREBIAS NPN 150MW SMINI3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC5144V0L.