Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DMC206010R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DMC206010R.

Newark

Datasheet0 pages0 years ago

Farnell

CAD Models

Download Panasonic DMC206010R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-19

Related Parts

PanasonicDMC204010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PanasonicDMC205010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
PanasonicDMG204010R
DMG204010R Dual NPN+PNP Bipolar Transistor; 0.1 A; 50 V; 6-Pin Mini6 G4 B

Descriptions

Descriptions of Panasonic DMC206010R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
DMC206010R DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 50 V, 6-PIN MINI6 G4 B
TRANSISTOR, NPN, 50V, 100mA, MINI6-G4-B, FULL REEL
SC,COMPOSITE TRANSISTOR / PNP DUAL, GENERAL PURPOSE, VCEO:50V, IC:100MA
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:100Ma; Power Dissipation Pd:300Mw; Dc Current Gain Hfe:210Hfe; No. Of Pins:6Pins; Transistor Mounting:surface Mount; Operating Temperature Max:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC206010R.