Panasonic DE2A-12V

Universal relay DIP Through hole mounting 25mm(Length)*12.5mm(height)
$ 9.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DE2A-12V.

JRH Electronics

Datasheet6 pages9 years ago

Factory Futures

Panasonic

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-14.90%

CAD Models

Download Panasonic DE2A-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDE1A1B-12V
Power Relay SPST-NO/SPST-NC 250VAC 12VDC PC Pins Through Hole Tube
PanasonicDE1A1B-L2-12V
AgSnO2 12V 1A+1B(SPST-NO+SPST-NC) DIP,12.5x25mm Magnetic Latching Relays ROHS
PanasonicDE2A-L2-12V
DE Series 8 A DPST (2 Form A) 12 V 2 Coil Latching Type Polarized Power Relay
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1419108-2
Relay DPST-NO(2 Form A) 8A 12V 360Ω 33.3mA 400V 6ms 8ms DIP TH 29mm × 12.7mm × 15.7mm
TE ConnectivityRT444012F
Power/Signal Relay, 2 Form A, Dpst, Mome; |Amp Te Connectivity 1-1419108-9

Descriptions

Descriptions of Panasonic DE2A-12V provided by its distributors.

Universal relay DIP Through hole mounting 25mm(Length)*12.5mm(height)
RELAY GEN PURPOSE DPST 8A 12V / General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
12V AgSnO2 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x25mm Power Relays ROHS
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, PCB, DPNO, 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:DPST-NO; Coil Type:DC; Coil Current:16.6mA; Nom Operating Power:200mW; Relay Mounting:PCB; External Height:12mm; External Width:12.5mm; External Depth:25mm; SVHC:No SVHC (18-Jun-2012)
Switching Current A = 8 / Switching Voltage - DC V = 230 / Switching Capacity kVA = 2 / Series = DE / Switching Voltage - AC V = 440 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.5 / Length mm = 25 / Height mm = 12.5 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance Ohm = 720

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE2A12V