Panasonic CR2032

CR2032 Series Ø 20 mm 3V 225mAh Non-Rechargeable Lithium Coin Cell Battery
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR2032.

IHS

Datasheet14 pages17 years ago
Datasheet0 pages0 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+102%

CAD Models

Download Panasonic CR2032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicCR2032
CR2032 Series Ø 20 mm 3V 225mAh Non-Rechargeable Lithium Coin Cell Battery

Descriptions

Descriptions of Panasonic CR2032 provided by its distributors.

CR2032 Series Ø 20 mm 3V 225mAh Non-Rechargeable Lithium Coin Cell Battery
Battery; Lithium High Energy; 3 VoltS; 230 MAH; Coin Cell
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.225Ah,
Panasonic Battery Cr2032L/Bn |Panasonic Batteries CR-2032L/BN
Primary Battery, Lithium, 2032, 3V, 0.24Ah
Battery, 3V, Lithium Cell, 20X32
Button cell battery Dimensions ø x H: 20 x 3.2 mm Temperature range: -30 ... +60 °C IEC: CR2032 Material: Lithium Capacity: 220 mAh Voltage: 3 V
Lithium Coin 3V 225mAh Primary
Lithium Coin 3V 210mAh Primary
BATT LITH COIN 3V CELL PC PINS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR 2032
  • CR-2032
  • CR-2032L/BN
  • CR-2032LBN
  • CR2032 L/BN
  • CR2032-L/BN
  • CR2032L/BN
  • CR2032LBN