Panasonic CB1-P-12V

PANASONIC - CB1-P-12V - Automotive Relay, 12 VDC, 40 A, SPDT, Through Hole, Solder, CB Series
$ 4.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1-P-12V.

Upverter

Datasheet9 pages9 years ago

TME

element14

Newark

Arrow Electronics

Inventory History

3 month trend:
-99.05%

CAD Models

Download Panasonic CB1-P-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicCB1F-12V
electromagnetic relay SPDT Bracket mounting,Through hole mounting 22mm(width)*36mm(height)
PanasonicCB1-12V
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive
PanasonicCB1F-M-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 103Ohm Bracket Mount

Descriptions

Descriptions of Panasonic CB1-P-12V provided by its distributors.

PANASONIC - CB1-P-12V - Automotive Relay, 12 VDC, 40 A, SPDT, Through Hole, Solder, CB Series
Mini-ISO High Power Automotive Relay, 1 Form C
Power Relay 12VDC 40A SPDT(26x22x26)mm THT
Relay Automotive SPDT 40A 12VDC 103 Ohm Through Hole Carton
Silver Alloy() 12V SPDT (1 Form C) Plugin,22x26mm Automotive Relays ROHS
Electromechanical Relay 12VDC 103 Ohm 40 (NO)/30 (NC)A Single Pole Double Throw (SPDT) (26x22x26)mm THT Automotive Relay
POWER RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.117A (Coil), 16VDC (Coil), 1400mW (Coil), 40A (Contact), 14VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
AUTOMOTIVE RELAY, SPDT, 40A, 12VDC, TH; Coil Voltage: 12VDC; Contact Current: 40A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: CB Series; Contact Voltage DC Nom: 14V; Coil
Automotive Relay; Coil Voltage VDC Nom:12V; Coil Resistance:103ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:40A; Leaded Process Compatible:Yes; Coil Current:117mA; Coil Power VDC:1.4W ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1-P12V
  • CB1P-12V
  • CB1P12V