Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic CB1-R-24V

Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 287.2Ohm Plug-In
$ 4.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1-R-24V.

JRH Electronics

Datasheet10 pages4 years ago

element14 APAC

Farnell

Panasonic

Newark

Inventory History

3 month trend:
+257%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicCB1F-R-24V
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 287.2Ohm Plug-In
PanasonicCB1-R-M-24V
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 287.2Ohm Bracket Mount
PanasonicCB1-R-WM-24V
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(30mm 22mm 52mm) Bracket Automotive Relay Automotive

Descriptions

Descriptions of Panasonic CB1-R-24V provided by its distributors.

Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 287.2Ohm Plug-In
Power Relay 24VDC 40A SPDT(26x22x25)mm Socket Automotive
CB Series 20 A SPDT 24 VDC Inner Resistor Plug-In Type Automotive Relay
PANASONIC EW CB1-R-24V AUTOMOTIVE RELAY, SPDT, 24VDC, 40A
RELAY, AUTOMOTIVE, SPDT, 28VDC, 20A; Coil Voltage: 24VDC; Contact Current: 20A; Contact Configuration: SPDT; Relay Mounting: Socket; Relay Terminals: Quick Connect; Product Range: CB Serie; Available until stocks are exhausted
AUTOMOTIVE RELAY, SPDT, 24VDC, 40A; Coil; AUTOMOTIVE RELAY, SPDT, 24VDC, 40A; Coil Voltage VDC Nom:24V; Contact Current Max:40A; Contact Voltage DC Nom:14V; Coil Resistance:320ohm; Contact Configuration:SPDT; Relay Mounting:Quick Connect ; External Height:25mm
Switching Current A = 20 / Switching Voltage - DC V = 14 / Contact Material = Ag Alloy / Termination Type = Blade Terminal / Mounting Type = Plug-In / Series = CB / Coil Voltage - DC V = 24 / Width mm = 22 / Length mm = 26 / Height mm = 25 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1-R-24V.
  • CB1R24V