Panasonic AXE620124

Conn Stacking HDR 20 POS 0.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R
$ 0.749
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXE620124.

IHS

Datasheet11 pages10 years ago

Upverter

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Panasonic AXE620124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SlimStack 0.40mm Pitch BTB Receptacle SMD Dual Row Vertical 0.70mm Stacking Height 20 Circuits
Board Stacking Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface
Conn Board to Board PL 20 POS 0.4mm Solder ST SMD Embossed T/R, 0.4mm B-B H=1.0
Amphenol Communications Solutions10106813-021112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
Amphenol Communications Solutions10106814-021002LF
Hermaphroditic Non-Gendered Self Mating 2-Pos 20-Pin SMD P=0.5mm SMD 9.2mm (L) × 5.7mm (H)
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Panasonic AXE620124 provided by its distributors.

Conn Stacking HDR 20 POS 0.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Conn FPC Connector PIN 20 POS 0.4mm Solder ST SMD Reel
Panasonic A4S Series 0.4mm Pitch 20-Pin Double Row Header, Right Angle, SMD
AXE6(A4S) Header (0.4mm pitch, 20-pin) w/o positioning boss
Connector, A4S, Header, 0.40mm pitch, 20
RS APAC
BOARD TO BOARD & MEZZANINE CONNECTORS
Conn, Stacking, Header, 20Pos, 2Row; Product Range:A4S Series; No. Of Contacts:20Contacts; Gender:Header; Pitch Spacing:0.4Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXE620124

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America