Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQZ202G

SSR RELAY SPST-NO 6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
$ 12.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ202G.

IHS

Datasheet6 pages8 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-76.11%

CAD Models

Download Panasonic AQZ202G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic AQZ202G provided by its distributors.

SSR RELAY SPST-NO 6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
Relay SSR 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton
Mosfet Relay, Spst, 6A, 60V, Sip-4; |Panasonic AQZ202G
Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = AQZ / Width mm = 3.5 / Relay Type = General Purpose / Coil Voltage - DC V = 1.25 / Length mm = 21 / Height mm = 12.5 / Switching Voltage - DC V = 60 / Switching Current A = 6 / Switching Capacity VA = 360 / Switching Voltage - AC V = 60

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America