Panasonic AQY221R2M

AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4
$ 6.427
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R2M.

Farnell

Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Electro Sonic

Burklin Elektronik

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic AQY221R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicAQY221R2V
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221R2S
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY221R2SX
SSR RELAY SPST-NO 250MA 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF
Mosfet Sop Relay (Tape & Reel) |Omron Electronic Components G3VM-41GR4(TR)
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQY221R2M provided by its distributors.

AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON
Panasonic Solid State Relay, PCB Mount, 0.25A Max Load Current, 40V Max Load Voltage
PHOTOMOS RELAYS; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:40V; Load Current:250mA; MOSFET Relay Package Style:SON-4; Relay Mounting:Surface Mount; Relay Terminals:Solder; On State Resistance Max:1.25ohm
Photomos Relays; Tensión De Carga Máx.:40V; Corriente De Carga:250Ma; Resistencia De Encendido Máx.:1.25Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:200V; Corriente Directa If:800Μa; Corriente De Carga Rms. Máx.:250Ma |Panasonic AQY221R2M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-221R2M