Panasonic AQW282EHAX

SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
$ 2.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW282EHAX.

Electro Sonic

Datasheet4 pages23 years ago

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download Panasonic AQW282EHAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicAQW282EH
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfuseCPC2014N
Relay SSR 2mA 1.4V DC-IN 0.4A 60V DC-OUT 8-Pin SOIC Tube
LittelfuseCPC2014NTR
Relay SSR 2mA 1.4V DC-IN 0.4A 60V DC-OUT 8-Pin SOIC T/R
PanasonicAQW282SX
AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW282S
SSR RELAY SPST-NO 350MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Panasonic AQW282EHAX provided by its distributors.

SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
AQW Photomos Series 0.4 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay DIP-8
Relay SSR 3mA 1.5V DC-IN 400mA 60V AC/DC-OUT 8-Pin DIP Surface Mount T/R
PhotoMOS (High Isolation, DIP 8-pin, T&R)
Transistor Output SSR, 2-Channel, 1500V Isolation
SSR - SOLID STATE RELAYS PCB MOUNT
AC/DC Sensor 2.5Ω 0V~60V 400mA 1.14V(DC) 8-SMD, SMD, Adhesive Mount
Photomos Ge 2 F |Panasonic AQW282EHAX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America