Panasonic AQV259A

Relay SSR 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin DIP Tube
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV259A.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

element14

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
+1.51%

CAD Models

Download Panasonic AQV259A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV259
SSR RELAY SPST-NO 30MA 0-1000V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV259AZ
AQV Series 0.03 A 1000 V 200 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV259HA
Relay SSR 50mA 1.5V DC-IN 1000V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQV259H
AQV Series 0.03 A 1000 V 200 Ohm 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Panasonic AQV259A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin DIP Tube
HE 1 FORM A PHOTOMOS SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
SSR RELAY SPST-NO 30MA 0-1000V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
AQV Series 0.03 A 1000 V 200 Ohm SMT 1 Channel Solid State Relay - DIP-6
Relay, HE PhotoMOS, DIP (1 form A), 6 pin type, surface mount, 1k V, 30mA
Solid State Relay; Load Voltage RMS Max:1000V; Leaded Process Compatible:Yes; Mounting Type:SMT; Package/Case:6-DIP; Peak Reflow Compatible (260 C):No; Resistance:200ohm ;RoHS Compliant: Yes
SSR, PHOTO MOSFET, 1000V, 30mA; Load Vol; SSR, PHOTO MOSFET, 1000V, 30mA; Load Voltage Max:1kV; Load Current:30mA; On State Resistance Max:200ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-259A