Panasonic AQV259

SSR RELAY SPST-NO 30MA 0-1000V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV259.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

Farnell

element14

Electro Sonic

LCSC

Inventory History

3 month trend:
-99.99%

CAD Models

Download Panasonic AQV259 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV259A
Relay SSR 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV259AZ
AQV Series 0.03 A 1000 V 200 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV259HA
Relay SSR 50mA 1.5V DC-IN 1000V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQV259H
AQV Series 0.03 A 1000 V 200 Ohm 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Panasonic AQV259 provided by its distributors.

SSR RELAY SPST-NO 30MA 0-1000V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
AQV Series 0.03 A 1000 V 200 Ohm 1 Channel Solid State Relay - DIP-6
Relay SSR 3mA 1.5V DC-IN 30mA 1000V AC/DC-OUT 6-Pin DIP Through Hole Tube
RELAY, HE PHOTOMOS, HIGH SENSITIVITY, DIP (1 FORM A), 6 PIN TYPE, 1, 000V, 30MA,
MOSFET Relay; Load Voltage Max:1000V; Leaded Process Compatible:Yes; Mounting Type:Thru-Hole; Package/Case:6-DIP; Resistance:200ohm ;RoHS Compliant: Yes
SSR, PHOTO MOSFET, 1000V, 30mA; Contact; SSR, PHOTO MOSFET, 1000V, 30mA; Contact Configuration:SPST-NO; Load Current:30mA; Relay Terminals:Through Hole; Load Voltage Max:1kV; On State Resistance Max:200ohm; Isolation Voltage:1.5kV; Forward Current If:900µA; Product Range:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV259.