Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV252G3S

SSR RELAY SPST-NO 3.3A 0-60V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV252G3S.

IHS

Datasheet5 pages9 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-31.10%

CAD Models

Download Panasonic AQV252G3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic AQV252G3S provided by its distributors.

SSR RELAY SPST-NO 3.3A 0-60V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Solid State Relay 50mA 3.3A 60V AC/DC-OUT 6-Pin SOP Tube
MOSFET RELAY, SPST-NO, 60V, 3.3A, SMD; Contact Configuration:SPST-NO; Load Current:3.3A; Relay Terminals:SMD; Load Voltage Max:60V; On State Resistance Max:0.06ohm; Isolation Voltage:1.5kV; Forward Current If:50mA
Mosfet Relay, Spst-No, 60V, 3.3A, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:3.3A; Mosfet Relay Package Style:Sop-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV252G3S.