Panasonic APT1221A

APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - DIP-4
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APT1221A.

IHS

Datasheet9 pages8 years ago
Datasheet4 pages23 years ago

element14

DigiKey

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.89%

CAD Models

Download Panasonic APT1221A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicAPT1221
50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
PanasonicAPT1211A
50mA 600V 1.21V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
PanasonicAPT1212
APT Series Single Channel 5000 Vrms Through Hole Phototriac Coupler - DIP-6
ToshibaTLP797J(F)
PHOTORELAY MOSFET OUT 5MA 6-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic APT1221A provided by its distributors.

APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - DIP-4
50mA 600V 1.21V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD Tube
SOLID STATE RELAYAPT PHOTOTRIAC COUPLER
Triac Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler, Triac, 5Kv, Dip-4; |Panasonic APT1221A
DIP-4, SMD, 4.78mm × 6.4mm × 2.7mm
Phototriac coupler ideal for triac driver with wide variation Triac driver for SSRs | OPTOISOLATOR 5KV TRIAC 4SMD
OPTOISOLTR 5KV TRIAC 1CH 4DIP GW
TRIAC & SCR OUTPUT OPTOCOUPLERS THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America