What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AMN41121

Sensor; Industrial Motion; Sensor Motion Detect Dig Std Blk; Position Sensors
$ 18.176
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AMN41121.

IHS

Datasheet8 pages18 years ago

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-18
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

PanasonicAMN44121
Motion IR Sensor Digital 10m 1-Channel 5V Through Hole Black
PanasonicAMN42122
AMN4 Series 3 V 100 uA Digital Out White Lens Slight Motion Detection Sensor
PanasonicAMN43122
NaPiOn Motion Sensor (PCSD Product)

Descriptions

Descriptions of Panasonic AMN41121 provided by its distributors.

SENSOR;INDUSTRIAL MOTION;SENSOR MOTION DETECT DIG STD BLK;POSITION SENSORS
AMN4 Series 3 V 100 uA Digital Out White Lens Standard Motion Detection Sensor
NaPiOn Motion Sensor (PCSD Product)
SENSOR, LOW CURRENT CONSUMPTION DIGITAL, 3VDC; Product Range:AMN 2,3,4 Series; Beam Angle:100°; Sensing Angle Min:82°; Sensing Range Max:5m; Sensor Output Type:Digital; Sensor Supply Voltage:3V DC to 6V DC; Supply Voltage:3VDC RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America