Panasonic AMN32111

Passive infrared human detection sensor with built-in amp. | SENSOR SLIGHT MOTION 5V BLK LEN
$ 12.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AMN32111.

JRH Electronics

Datasheet8 pages18 years ago

Sager Electronics

element14

Future Electronics

Factory Futures

Inventory History

3 month trend:
-5.37%

CAD Models

Download Panasonic AMN32111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEKMC1601111
Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Polyethylene, White Lens
PanasonicEKMC1603111
PaPIRs MOTION SENSOR VZ series 170uA (White) 12m detection range
PanasonicAMN31111
SENSOR MOTION STD DETECT BLK LEN / PIR Sensor Digital 5m 1-CH 3-Pin Carton

Descriptions

Descriptions of Panasonic AMN32111 provided by its distributors.

Passive infrared human detection sensor with built-in amp. | SENSOR SLIGHT MOTION 5V BLK LEN
SENSOR;INDUSTRIAL MOTION;SENSOR SLIGHT MOTION 5V BLK LEN;POSITION SENSORS
PANASONIC EW AMN32111 MOTION SENSOR, SLIGHT DIGITAL, 5VDC
NaPiOn Motion Sensor (PCSD Product)
Supply Voltage Min. V = 3 / Supply Voltage Max. V = 6 / Sensing Range Max. m = 2 / Detection Angle Vertical ° = 92 / Detection Zones = 104 / Detection Angle Horizontal ° = 92 / Lens Colour = Black
Motion Sensor, Slight Digital, 5Vdc; Product Range:Amn 2,3,4 Series; Beam Angle:91°; Sensing Angle Min:91°; Sensing Range Max:2M; Sensor Output Type:Digital; Sensor Supply Voltage:3V Dc To 6V Dc; Supply Voltage:5Vdc Rohs Compliant: Yes |Panasonic AMN32111

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America