Panasonic ALQ1F09

Power Relay 9VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ1F09.

IHS

Datasheet9 pages7 years ago

Future Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.56
$ 1.35
Stock
1,386
3,336
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
6.75 V
6.75 V
Coil Voltage (AC)
-
-
Coil Current
44 mA
44 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
202.5 Ω
202.5 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panasonic ALQ1F09 provided by its distributors.

Power Relay 9VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
Power Relay SPDT 250VAC 9VDC Through Hole Carton
Relay, 1 Form C (NO/NC), 9 V (DC), 202.5 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ1F09
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Power Relay, Spdt, 9Vdc, 10A, Tht; Contact Configuration:Spdt; Coil Voltage:9Vdc; Contact Current:10A; Product Range:Lq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALQ1F09

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America