Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ118

Power Relay 18VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20MM 10MM 16MM) Tht

$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ118.

IHS

Datasheet6 pages10 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-0.04%

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power Relay 18VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Power Relay 18VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Power Relay 18VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1-B-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
PanasonicJS1F-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant

Descriptions

Descriptions of Panasonic ALQ118 provided by its distributors.

Power Relay 18VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
ALQ Series SPDT 10 A 18 V PC Pin Through Hole Non Latching Miniature Power Relay
Electromechanical Relay SPDT 10A(NO)/3A(NC) 18VDC 810Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Relay, Spdt, 125Vac, 10A; Contact Configuration:Spdt; Coil Voltage:18Vdc; Contact Current:10A; Product Range:Lq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALQ118

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America