Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AH14609-A

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N

$ 0.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AH14609-A.

Panasonic

Datasheet5 pages16 years ago

DigiKey

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-34.15%

CAD Models

Download Panasonic AH14609-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-05-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicAV34043
Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 3A 250VAC 125VDC 0.98N
PanasonicAV34049
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 125VDC 0.98N Thru-Hole PC Pins Medical
PanasonicAV34429
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 3A 250VAC 125VDC 0.49N
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
OmronD2F-T
Snap Acting/Limit Switch, Spdt, Momentary, 2A, 30Vdc, 0.75Mm, Solder Terminal, Pin Plunger
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 250VAC 0.2N Thru-Hole PC Pins

Descriptions

Descriptions of Panasonic AH14609-A provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N
SWITCH SNAP ACTION SPDT 3A 125V
On-Mom SPDT 1.5N 250μm 500000Cycles 30000Cycles Plugins Through hole mounting
Ultraminiatur-Switch; IP40; 2,0mm mounting holes; PCB; 1,47N; Pin plunge
MICROSWITCH, PLUNGER, SPDT, 3A, 125VAC; Microswitch Type: Ultra Miniature; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 3A; Contact Voltage DC Nom: -; Product Range: AH1 Series; Contact Voltage AC Nom: 125VAC; Operating Force Max: 1.47N; SVHC: No SVHC (07-Jul-2017)
Actuation Force N = 1.47 / Microswitch Type = Ultra Miniature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - DC V = 30 / Contact Voltage - AC V = 125 / Contact Current - DC A = 2 / Contact Current - AC A = 3 / Width mm = 6 / Length mm = 12.8 / Series = AH1 / Switching Function = ON-(ON) / Height mm = 6.5 / Actuator Type = Pin Plunger

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH14609A