Panasonic ADJ14012

Electromechanical Relay SPDT 16A 12VDC 576Ohm Through Hole
$ 14.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADJ14012.

IHS

Datasheet12 pages7 years ago
Datasheet10 pages9 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ADJ14012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicADJ13012
Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
TE Connectivity7-1440000-0
Electromechanical Relay 12VDC 270Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
PanasonicAHN12012
Relays 12VDC 270Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay
TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
TE Connectivity4-1393210-1
Power Relay 12VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Top Mount

Descriptions

Descriptions of Panasonic ADJ14012 provided by its distributors.

Electromechanical Relay SPDT 16A 12VDC 576Ohm Through Hole
Panasonic Power Relay, 12VDC Coil, 16A Switching Current, SPDT
Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
Relay Latching 16 A 250 VAC PCB Mount 1 Form C Two 12 VDC Coils Sealed
General Purpose Relays 16A 12Vdc Spdt 2 Coil Latching Pcb
RELAY GEN PURPOSE SPDT 16A 12V / 1-pole/2-pole 16A polarized power relays Variety of contact arrangements
RELAY, SPDT, 277VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: DJ(ADJ) Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage
POWER RELAY, 12 VDC, 16 A, SPDT, PCB; Re; POWER RELAY, 12 VDC, 16 A, SPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Coil Resistance:576ohm; Contact Configuration:SPDT; Coil Type:DC; Nom Operating Power:250mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America