Panasonic ADJ13012

Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
$ 15.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADJ13012.

IHS

Datasheet10 pages9 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicADJ14012
Electromechanical Relay SPDT 16A 12VDC 576Ohm Through Hole
PanasonicADJ13112
Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
TE Connectivity7-1440000-0
Electromechanical Relay 12VDC 270Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
PanasonicADJ11112
RELAY;E-MECH;LATCHING;SPDT-NO/NC;CUR-RTG 16A;CTRL-V 12DC;VOL-RTG 250AC;PCB MNT
TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
TE Connectivity4-1393210-1
Power Relay 12VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT

Descriptions

Descriptions of Panasonic ADJ13012 provided by its distributors.

Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
Power Relay 12VDC 16A SPDT(29x13x16)mm THT
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), DC Input, Random, AC Output
General Purpose Relay, D13xL29mm, TH
ADJ(DJ) Relay(Flux 1c 2-coil latch)
RELAY GEN PURPOSE SPDT 16A 12V
GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE
RELAY PWR LATCH FLUX 16A 12V PCB
INDUSTRIAL POWER RELAYDJ RELAY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America