Panasonic ADJ11012

Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
$ 15.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADJ11012.

IHS

Datasheet10 pages9 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Panasonic ADJ11012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicADJ11112
RELAY;E-MECH;LATCHING;SPDT-NO/NC;CUR-RTG 16A;CTRL-V 12DC;VOL-RTG 250AC;PCB MNT
PanasonicADJ12012
Relay;E-Mech;Latching;SPDT-NO/NC;Cur-Rtg 16A;Ctrl-V 12DC;Vol-Rtg 250AC;PCB Mnt
TE Connectivity7-1440000-0
Electromechanical Relay 12VDC 270Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
PanasonicADJ14012
Electromechanical Relay SPDT 16A 12VDC 576Ohm Through Hole
TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
TE Connectivity4-1393210-1
Power Relay 12VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT

Descriptions

Descriptions of Panasonic ADJ11012 provided by its distributors.

Relay Power SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
Power Relay 12VDC 16A SPDT(29x13x16)mm THT
Relay Latching 16 A 250 VAC PCB Mount 1 Form C 12 VDC Coil
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), DC Input, Random, AC Output
ADJ(DJ) Relay(Flux 1c 1-coil latch)
RELAY GEN PURPOSE SPDT 16A 12V
GENERAL PURPOSE RELAYS POLARIZED THROUGH HOLE
RELAY PWR LATCH FLUX 16A 12V PCB
Plugin,13x29mm Power Relays ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America