Panasonic ABV1612513

Switch Snap Action SPDT Hinge Lever Wire Lead Screw 3A 250VAC 1.96N Carton/Case
$ 4.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABV1612513.

IHS

Datasheet13 pages7 years ago
Datasheet5 pages17 years ago

Panasonic

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+1667%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
PanasonicABV1615619R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Leads 3A 250V
PanasonicABV1612618
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Leads 3A 250V
PanasonicABV1610403
Switch Snap Action SPDT Pin Plunger Wire Lead Screw 3A 250VAC 0.98N Carton/Case

Descriptions

Descriptions of Panasonic ABV1612513 provided by its distributors.

Switch Snap Action SPDT Hinge Lever Wire Lead Screw 3A 250VAC 1.96N Carton/Case
Snap Acting/Limit Switch, SPDT, Momentary, 4.4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount
Miniature snap-action switche, On-On, stranded wires, hinge lever, 1.18 N, 3 A/250 VAC, IP67
SWITCH SNAP ACTION SPDT 3A 250V
MICROSWITCH, HINGE LEVER, SPDT, 3A 250V; Microswitch Type:Miniature; Contact Configuration:SPDT; Contact Current Max:3A; Contact Voltage DC Nom:0V; Product Range:ABV Series; Contact Voltage AC Nom:250V; Operating Force Max:1.18N RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America