Panasonic ABV1215613R

SWITCH: LIMIT SWITCH SPDT ROLLER LVR, QC | Panasonic Electronic Components ABV1215613R
$ 3.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABV1215613R.

RS (Formerly Allied Electronics)

Datasheet5 pages16 years ago

JRH Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-15.20%

Related Parts

SPDT Switch, On-Mom, 0.6N, 1mm Actuator, 5M Cycles, 3A, Bracket Mount, 22.05mm L × 6.4mm H
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 3A 250VAC 30VDC 0.59N Screw Mount
PanasonicABV1210619
Switch Snap Action N.O./N.C. SPDT Pin plunger Quick Connect 3A 250V
PanasonicABV1210513
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 1.96N
PanasonicABV1214619
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250V

Descriptions

Descriptions of Panasonic ABV1215613R provided by its distributors.

SWITCH:LIMIT SWITCH SPDT ROLLER LVR, QC | Panasonic Electronic Components ABV1215613R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 3A 250VAC 3.14N Screw Mount Quick Connect Carton
SWITCH SNAP ACTION SPDT 3A 250V
Contact Current - AC A = 3 / Actuator Type = Short Roller Lever / Termination Type = Quick Connect Terminal / Housing Material = Plastic / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = ABV / Length mm = 33 / Actuation Force N = 1.08 / Protection Rating = IP50 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America