Panasonic ABJ151461

Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 0.1A 125VAC 30VDC 1.96N
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABJ151461.

IHS

Datasheet19 pages7 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-0.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.975
$ 2.076
Stock
4,715
3,162
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Termination
Solder
Solder
Current Rating
-
2 A
Voltage Rating (DC)
-
30 V
Mechanical Life
-
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ABJ151461 provided by its distributors.

Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 0.1A 125VAC 30VDC 1.96N
Switch, On-Mom SPDT, 0.65N, 500μm Travel, 1M Cycles, 100k Cycles, 100mA AC/DC, TH, 12.8mm × 6mm × 5mm
PC board terminal, Simulated roller lever, 0.64N, AgNi alloy + Au-clad
SWITCH SNAP ACT SPDT 100MA 125V
Microswitch, Spdt, 0.1A, 30Vdc, 1.96N; |Panasonic ABJ151461
SNAP ACTION SWITCHES ULTRAMINIATURE PCB MOUNT
TURQUOISE SWABJ (BJ) TURQUOISE SWITCH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABJ 151461