Panasonic ABJ151261

Switch Snap Action SPDT Hinge Lever PC Pins Through Hole 0.1A 125VAC 30VDC 1.96N
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABJ151261.

IHS

Datasheet20 pages9 years ago

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ABJ151261 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.175
$ 1.733
Stock
2,522
1,023
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Termination
Solder
Solder
Current Rating
-
-
Voltage Rating (DC)
30 V
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ABJ151261 provided by its distributors.

Switch Snap Action SPDT Hinge Lever PC Pins Through Hole 0.1A 125VAC 30VDC 1.96N
SWITCH SNAP ACT SPDT 100MA 125V
PC board terminal, Hinge lever, 0.64N, AgNi alloy + Au-clad
SNAP ACTION SWITCHES ULTRAMINIATURE PCB MOUNT
TURQUOISE SWABJ (BJ) TURQUOISE SWITCH
Abj (Bj) Turquo; |Panasonic ABJ151261
MICROSWITCH, HINGE LEVER; Microswitch Type: Ultra Miniature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -;
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Hinge Lever / Termination Type = PCB Pins / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6 / Microswitch Type = Ultra Miniature / Series = ABJ / Length mm = 12.8 / Actuation Force N = 1.96 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 6.5 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America