Panasonic ABJ141060

Switch Snap Action SPDT Pin Plunger Solder Through Hole 2A 125VAC 30VDC 1.96N
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABJ141060.

IHS

Datasheet20 pages9 years ago

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.67
$ 1.769
Stock
0
390
Authorized Distributors
6
2
Throw Configuration
SPDT
SPDT
Termination
Solder
Solder
Current Rating
-
2 A
Voltage Rating (DC)
-
30 V
Mechanical Life
-
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ABJ141060 provided by its distributors.

Switch Snap Action SPDT Pin Plunger Solder Through Hole 2A 125VAC 30VDC 1.96N
SWITCH SNAP ACTION SPDT 2A 125V
Solder terminal, Pin plunger, 1.96N, AgNi alloy
SNAP ACTION SWITCHES ULTRAMINIATURE CHASSIS MOUNT
TURQUOISE SWABJ (BJ) TURQUOISE SWITCH
Abj (Bj) Turquo; |Panasonic ABJ141060

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America