Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPS150MUD

Panasonic 6TPS150MUD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPS150MUD.

IHS

Datasheet4 pages6 years ago

Upverter

Panasonic

JRH Electronics

Inventory History

3 month trend:
-33.13%

CAD Models

Download Panasonic 6TPS150MUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.711
$ 0.711
Stock
155,115
80,792
80,792
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
10 %
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2020-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic 6TPS150MUD provided by its distributors.

Panasonic 6TPS150MUD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Capacitor Tantalum Polymer 150uF 6.3V B1S CASE 20% (3.5 X 2.8 X 1.2mm) SMD 30mOhm 105°C
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 150uF 6.3VDC B1S CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528 0.03 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Capacitance uF = 150 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B1S / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 30 / Leakage Current uA = 95 / Ripple Current A = 1.4 / Dissipation Factor % = 10 / Series = TPS / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America