Panasonic 6TPF220M5L

220UF SMD Solid Polymer Tantalum Capacitor, 6.3 V DC +/-20%, Poscap Series
$ 3.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPF220M5L.

IHS

Datasheet5 pages7 years ago

Upverter

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-23.30%

CAD Models

Download Panasonic 6TPF220M5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.111
$ 1.792
$ 1.792
Stock
35,876
57,587
57,587
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6 V
6 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
12 mΩ
12 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Panasonic6TPE220MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic6TPF220ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic6TPB220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Polymer 220uF 6.3VDC Z CASE 20% (7.3 X 4.3 X 1.6mm) SMD 7343-17 0.009 Ohm 105C T/R
Cap Tant Solid 220uF 6.3V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.007 Ohm 105°C T/R
220UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES

Descriptions

Descriptions of Panasonic 6TPF220M5L provided by its distributors.

220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
220uF 6.3V Tantalum Polymer Cap, 5mR ESR, 105¡ãC, 7343 SMD
Cap Tant Solid 220uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.005 Ohm 105°C Embossed T/R
Avnet Japan
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D3L; ESR: 0.0; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPF220M5L.