Panasonic 6TPE330MA9EL

Panasonic 6TPE330MA9EL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.371
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE330MA9EL.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+9.20%

CAD Models

Download Panasonic 6TPE330MA9EL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.371
$ 0.942
$ 0.942
Stock
80,748
1,034,322
1,034,322
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
15 mΩ
15 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Panasonic6TCF330M9L
Panasonic 6TCF330M9L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 105°C T/R
Panasonic6TPE330MFL
Panasonic 6TPE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPB330ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,
Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.04 Ohm 105C T/R

Descriptions

Descriptions of Panasonic 6TPE330MA9EL provided by its distributors.

Panasonic 6TPE330MA9EL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V +/-20%, POSCAP SERIES
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Al Electrolytic Cap, 330μF ±20%, 6.3V, 1000h@85°C, 9mΩ@100kHz, 2917, SMD, 7.3mm × 4.3mm × 3mm
Cap Tant Solid 330uF 6.3V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.009 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP, 330µF, 6.3V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE330MA9EL.