Panasonic 6TAE330ML

Panasonic 6TAE330ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 3.647
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TAE330ML.

IHS

Datasheet5 pages7 years ago

Upverter

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+43.43%

CAD Models

Download Panasonic 6TAE330ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.647
$ 0.703
$ 0.703
Stock
115,301
657,654
657,654
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
45 mΩ
45 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,
Panasonic6TPE330MAL
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Panasonic6TCE330ML
Panasonic 6TCE330ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 105°C T/R
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 6TAE330ML provided by its distributors.

Panasonic 6TAE330ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
TA Series 2917 330 uF 6.3 V ±20% 25 mOhm ESR Polymer Tantalum Solid Capacitor
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Al Electrolytic Cap 330μF ±20% 6.3V 25mΩ 2917 SMD 2000h@105°C 7.3mm × 4.3mm × 3mm
PANASONIC ELECTRONIC COMPONENTS 6TAE330ML Surface Mount Tantalum Capacitor, 330 F, 6.3 V, TA Series, 2917 [7343 Metric], -55 C
Capacitance uF = 330 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = D3L / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 208 / Ripple Current A = 2.4 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TAE330ML.