Panasonic 50SVPF68M

Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 4300mA 5000h 105C T/R
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 50SVPF68M.

element14 APAC

Datasheet0 pages0 years ago

IHS

Upverter

TME

Master Electronics

Inventory History

3 month trend:
+43.52%

CAD Models

Download Panasonic 50SVPF68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEMVY630ARA680MKE0S
Cap Aluminum Lytic 68uF 63V 20%( 12.5 X 13.5mm) SMD 500mA 5000h 105C Automotive T/R
Cap Aluminum Lytic 68uF 63V 20% (12.5 X 13.5mm) SMD 175mA 5000h 105C T/R
PanasonicEEHZA1V680XP
Cap Aluminum 68uF 35V 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000 hr 105°C Embossed T/R
PanasonicEEEFK1J680UP
Panasonic EEEFK1J680UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1J680P
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 20%, 63V, SMD
Cap Aluminum Lytic 68uF 63V 20% (10 X 10mm) SMD 400mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 50SVPF68M provided by its distributors.

Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 4300mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 50 V, Radial Can - SMD, 0.02 ohm
Cap Aluminum 68uF 50V 20% (10 X 12.6mm) Cylindrical 4300mA 5000hr 105°C T/R
Avnet Japan
Panasonic 50SVPF68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 50SVPF68M; 68 µF; 20 mOhm; 20 %; 50 V
SVPF Series 50 V 68 uF Ø10 x 12.7 mm SMT OS-CON Polymer Aluminum Solid Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 50VDC,68UF,20MOHM,10X12.7MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141
CAP, ALU ELEC, 68UF, 50V, RADIAL CAN; Ca; CAP, ALU ELEC, 68UF, 50V, RADIAL CAN; Capacitance: 68µF; Voltage Rating: 50V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.02ohm; Lifetime @ Temperat
Capacitance uF = 68 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 20 / Leakage Current uA = 680 / Ripple Current A = 4.3 / Series = SVPF / Diameter mm = 10 / Length mm = 12.6 / Width mm = 10.3 / Height mm = 10.3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50SVPF68M.
  • 50SVPF68M..