Panasonic 4SVPS68M

Cap Aluminum Polymer 68uF 4VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 5000h 105C T/R
$ 0.662
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVPS68M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages20 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SVPS68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.662
$ 0.827
Stock
10,796
9,406
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
98.5 mA
98.5 mA
Height - Seated (Max)
5.9944 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2200mA 5000h 105C Automotive T/R
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 6mm) SMD 0.03 Ohm 2100mA 5000h 105C Automotive T/R
Panasonic10SVPS68M
Cap Aluminum Polymer 68uF 10VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 5000h 105C T/R
United Chemi-ConHHXB500ARA680MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Wurth Elektronik875105142003
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 4SVPS68M provided by its distributors.

Cap Aluminum Polymer 68uF 4VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, 2421
Panasonic 4SVPS68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAP, 68µF, 4V, 20%; Capacitance: 68µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.03ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America