Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVP330M

Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105C T/R

$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVP330M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Upverter

Master Electronics

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
+9.08%

CAD Models

Download Panasonic 4SVP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic4SVPC330M
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R
Panasonic4SVPC330MV
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3.16A 2000h 105C T/R
Panasonic4SVPC330MY
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.021 Ohm 2630mA 2000h 105C T/R
United Chemi-ConEMVA4R0ADA331MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 330uF, 2826
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 4V 330muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 4V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 4SVP330M provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 4 V, Radial Can - SMD, 0.035 ohm
Cap Aluminum 330uF 4V 20% (8 X 6.9mm) Cylindrical 2560mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Panasonic 4SVP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,330UF,35MOHM,8X7MM, T&R
CAP, 330µF, 4V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 4V; ESR: 0.035ohm; Product Range: -; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating
CAPACITOR, 330UF 4V CAPACITOR, 330UF 4V; CAPACITANCE:330UF; VOLTAGE RATING, DC:4V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, RIPPLE ;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SVP330M.