What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 4SEP220M+TSS

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R

$ 0.731
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP220M+TSS.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic 4SEP220M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.823
Stock
24,327
45,322
Authorized Distributors
4
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
128 mA
128 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

NichiconPLV1C221MCL1
16V 220uF Polymer 卤20% 26m惟@100kHz 2.1A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF
Cap Aluminum Polymer 220uF 10VDC 20% (6.3 X 10mm) Radial 5mm 0.03 Ohm 2500mA 2000h 105C T/R
Panasonic16SEPC220MD+S
Cap Aluminum Polymer 220uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.013 Ohm 4150mA 5000h 105C T/R
Panasonic6SEPC220M+TSS
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Leaded, 0.018 ohm
Wurth Elektronik870025374003
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 4SEP220M+TSS provided by its distributors.

Cap Aluminum Polymer 220uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R
Panasonic 4SEP220M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,220UF,35MOHM,8X7MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEP220M+TSS.