What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 35SEPF22M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 35V, 20% +Tol, 20% -Tol,
$ 0.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SEPF22M.

IHS

Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+85.50%

CAD Models

Download Panasonic 35SEPF22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.533
Stock
77,018
48,830
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
130 mA
130 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Panasonic32SEPF22M
Cap Aluminum Polymer 22uF 32VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.035 Ohm 2400mA 5000h 105C T/R
NichiconUMV1V220MFD
Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5mm) Radial 2.5mm 42mA 5000h 105C Bulk
NichiconUMV1E220MFD
22uF 25V 卤20% 57mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMV 25V 22muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1VKS220I
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000h 85C Automotive Ammo
PanasonicEEA-FC1E220
Cap Aluminum 22uF 25V 20% (5 X 7mm) Radial 2mm 120mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic 35SEPF22M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 35V, 20% +Tol, 20% -Tol,
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105C Bulk
SEPF Series 35 V 22 uF 105°C 5 kHrs LS=2.5mm Radial Aluminum Polymer Capacitor
Panasonic 35SEPF22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 35VDC,22UF,35MOHM,6.3X6MM, BULK
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 35V, 20%, RADIAL; Capacitance: 22µF; Voltage Rating: 35V; AE Capacitor Case: -; Product Range: OS-CON SEPF Series; ESR: 0.035ohm; Lifetime @ Temperature: 5000 hours @ 10
Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Radial; Rango De Producto:Serie Sepf; Capacidad:22Μf; Resistencia Esr:0.035Ohm; Tensión Nominal:35V; Vida Útil A Temperatura:5000 Horas A 105°C; Tipo De Empaquetado:Individual |Panasonic 35SEPF22M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SEPF22M.