Panasonic 32SEPF68M

Cap Aluminum Polymer 68uF 32VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 3.2A 5000h 105C Bulk
$ 0.613
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 32SEPF68M.

IHS

Datasheet8 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
-14.88%

CAD Models

Download Panasonic 32SEPF68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.608
Stock
154,199
26,905
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
32 V
32 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
160 mA
160 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-11-16
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1V680
Panasonic EEUFR1V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V680B
Panasonic EEUFR1V680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPV1V680MGD
68μF 35V ±20% 3.5mm 5000h@105°C 370mA Al Electrolytic Cap, D8xL11.5mm, TH, 8mm × 11.5mm × 13mm
NichiconUHV1V680MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
68μF 35V ±20% 2.5mm Pitch 6000h@105°C TH Capacitor, 6.3mm L × 12.5mm H

Descriptions

Descriptions of Panasonic 32SEPF68M provided by its distributors.

Cap Aluminum Polymer 68uF 32VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 3.2A 5000h 105C Bulk
Cap Aluminum 68uF 32V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3200mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 32SEPF68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Ta Polymer 68Uf 32Vdc 25M Ohm Th 8 X 7Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 32VDC,68UF,25MOHM,8X7MM, BULK
Aluminium electrolytic capacitor radial 68uF 32VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 32V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
SEPF Series 32 V 68 uF Ø8 x 7 mm LS=3.5 mm 5 K Hrs 105°C Polymer Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32SEPF68M.