Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPC680M

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105C T/R

$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPC680M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Upverter

TME

Newark

Panasonic SCT

CAD Models

Download Panasonic 2R5SVPC680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic4SVP680M
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R
PanasonicEEEFTJ681XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 680muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZR6R3ADA681MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2626
KYOCERA AVXUCM0J681MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 680muF ±20% 0.248Dia 6.30mm
680uF 4V 284mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 2R5SVPC680M provided by its distributors.

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 680 uF, 2.5 V, Radial Can - SMD, 0.02 ohm
Cap Aluminum 680uF 2.5V 20% (8 X 6.9mm) Cylindrical 3370mA 2000hr 105°C T/R
Avnet Japan
Panasonic 2R5SVPC680M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,680UF,20MOHM,8X7MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
CAP, 680µF, 2.5V, 20%, RADIAL; Capacitance: 680µF; Voltage Rating: 2.5V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.02ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America